5748979-1
AMP III RCPT 9P RA 318 FFSCRLK/BDLK
Easily connect and secure your D-Sub components with our AMP III RCPT 9P RA 318 FFSCRLK/BDLK receptacle. Designed for optimal performance, this connector features a 2-row, 9-contact configuration with a 2.74mm pitch. Constructed with UL 94V-0 compliant materials, it ensures safety and reliability in various applications. The gold-plated phosphor bronze contacts offer excellent conductivity, while the board mount design facilitates easy installation. With a current rating of 2.7A and 6.4A, it meets high power demands. Its all-plastic shell and standard profile make it suitable for diverse environments. Packaged for convenience and RoHS compliant, it's a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748979-1 |
Amperage: | 2.7 A, 6.4 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5748979-1 |
Plastic: | Yes |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |