5749014-1
9 PLUG W/INDENTS & C NUTS
Enhance your connectivity with our high-performance D-Sub Connector. Designed for optimal functionality, this plug features nine gold-plated brass contacts, meeting UL 94V-0 standards for safety and reliability. With a pitch of 2.74mm and a dual-row configuration, it offers seamless board mounting. Its durable construction and RoHS compliance ensure environmental responsibility. Perfect for a variety of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today and experience seamless data transmission like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749014-1 |
Amperage: | 2.7 A, 6.4 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749014-1 |
Shell Material: | Steel |
Post Size: | .025 in / .64 mm |
Shell Plating Finish: | Bright |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .093 in / 2.36 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | PBT GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Clinch Nut Material: | Steel |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Clinch Nut Plating Material: | Zinc |
Mounting Hole Diameter: | .12 in |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | With |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Shell Size: | 1 |
Sealable: | No |
Grounding Straps: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |