Easily connect and secure your cables with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for efficient signal transmission, this connector features 50 contacts in two rows, housed in durable black Nylon and Polyester. With UL 94V-0 certification for material flammability, it ensures safety and reliability. The insulation displacement crimp (IDC) termination method allows for quick and convenient installation on round jacketed cables. Gold-plated contacts offer optimal conductivity, while the steel plug shell with tin-nickel plating ensures longevity. Suitable for 30-28 AWG solid wires, it operates within a wide temperature range from -55 to 105°C. RoHS compliant, this connector is a dependable choice for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5749110-1
Color: Black
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Nylon, Polyester
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .05 in, 1.27 mm
Terminal Type: IDC
Mount Angle: None
Package Quantity: 13
Cable Type: Round Jacketed Cable
Number of Positions: 50
Housing Color: Black
GPL: 022
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Solid Wire Size: .05 - .1 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4638
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: With
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: Without
Plug Shell Material: Steel
Plug Shell Plating: Tin-Nickel Alloy
Ribbon Cable Centerline Spacing: .025 in
Max Insulation Diameter: .91 mm
Rails: Without
Termination Cover: Without
Termination Cover Method: Assembled
Termination Cover Type: Standard
Accepts Wire Insulation Diameter: .029 - .036 in, .74 - .91 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5749110-1
SKU: AMP5749110-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: