Enhance your connectivity solutions with this Backshell Kit from the AMPLIMITE 0.50 Series. Designed for optimal performance, this accessory ensures secure termination to wire and cable connections. With a shielded construction and durable materials like zinc and nickel over copper plating, it provides reliable protection and signal integrity. The 75° cable exit angle and steel strain relief clip offer flexibility and strain relief, accommodating cables with a .4-inch insulation diameter. Compliant with RoHS regulations, this kit is a dependable choice for maintaining data and device connections in various applications. Elevate your D-Sub and D-Ribbon connector setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5749202-3
Series: AMPLIMITE 0.50 Series
Accessory Type: Backshell Kit
Package Quantity: 1
Number of Positions: 50
GPL: 022
Packaging: Bag
Shielded: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4621
ECCN: EAR99
Cable Exit Angle: 75°
Strain Relief Clip Material: Steel
Cable Insulation Diameter: 10.16 mm, .4 in
Backshell Material: Zinc
Backshell Plating: Nickel over Copper
Latching Spring Material: Stainless Steel
Part Aliases: 5749202-3
SKU: AMP5749202-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: