576778
HEAVY HD HT, STRATO #24-#22
Get the job done with precision and efficiency using this Heavy Head Hand Tool. Designed for STRATO #24-#22 crimps, it offers reliable performance for all your crimping needs. With a fixed die set in the tool, you can seamlessly complete your tasks with ease. Whether you prefer battery-powered or manual operation, this tool is versatile and ready for use. Plus, rest assured knowing it's compliant with RoHS regulations. Perfect for professionals and DIY enthusiasts alike, this Portable Crimp Tool is a must-have for any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 576778 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576778 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |