576779
HEAVY HD HT, STRATO #20
Introducing our Heavy Duty Hand Tool, a must-have for professionals working with Strato #20 connectors. This portable crimp tool is designed for effortless on-the-go use, offering both manual and battery-powered operation for maximum convenience. Featuring a fixed die set, it ensures precise and consistent crimping every time. Rest assured, this tool is in compliance with RoHS regulations, making it a reliable and environmentally friendly choice. Upgrade your toolkit with this essential crimping solution for connectors, guaranteed to streamline your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 576779 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576779 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |