576780
HEAVY HDD HT, STRATO #18
Introducing our Heavy Head Hand Tool, designed for effortless crimping of connectors with precision and ease. The STRATO #18 model is a powerful and reliable solution for professionals working with heavy-duty hardware. This portable tool offers the convenience of battery or manual operation, ensuring uninterrupted workflow in any setting. Equipped with a fixed die set, it guarantees consistent results with every use. Compliant with RoHS standards, this tool is not only efficient but also environmentally friendly. Perfect for a wide range of applications in the field, it is a must-have for any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 576780 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576780 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |