Enhance your board connections with this high-performance D-Sub connector, featuring UL 94V-0 compliance for exceptional safety. Designed with a durable front metal shell and boasting a copper alloy construction with gold plating, it ensures reliable conductivity and longevity. With nine gold-plated contacts in a two-row configuration, this connector offers seamless data transmission. Perfect for medium-profile applications, it has a 2.74mm pitch and is RoHS compliant, making it environmentally friendly. Packaged in a convenient tray, it's easy to integrate into your setup. Elevate your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786830-1
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5786830-1
Shell Material:Carbon Steel
Plastic:No
Insert Material:Brass
Shell Plating Material:Tin over Copper
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
PCB Mount Retention:With
Threaded Insert Material:Brass
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Product Type:Connector
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:1223876

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: