5787252-1
MDI HEADER ASSEMBLY,6P
Enhance your electronic connections with this MDI HEADER ASSEMBLY, featuring six durable brass contact positions for reliable signal transmission. Designed for board mount installation, this assembly boasts a pitch of 2mm (.08 in) and a UL 94V-0 material flammability standard for safety. With a contact amperage of 3A, it's ideal for powering various devices. The black housing, along with a tube packaging, ensures easy identification and storage. Operating efficiently in a temperature range of -30 to 70°C (-22 to 158°F), this assembly is suitable for a wide range of applications. Its PCB retention with boardlock and tin plating offer secure and stable connections, making it a must-have component for your projects. This RoHS-compliant product is part of our Data and Devices connector system, guaranteeing high quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787252-1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .08 in, 2 mm |
Package Quantity: | 27 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 519 |
Packaging: | Tube |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Termination Post Tail Length: | 3 mm |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5787252-1 |
SKU: | AMP5787252-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |