5787253-2
MDI REC ASS'Y ,6P
Enhance connectivity with this MDI REC ASS'Y featuring a 6P configuration, ideal for board mounting. Crafted with durable LCP housing material and phosphor bronze contacts, it ensures reliable performance in signal applications. With a contact rating of 7A and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. The sleek black housing, gold-plated contact mating area, and tin-plated PCB terminals not only offer a professional look but also enhance conductivity. Operating smoothly in a wide temperature range, -30°C to 70°C (-22°F to 158°F), it's suitable for various environments. Packaged conveniently in a set of 20, this connector assembly is essential for power distribution and signal transmission, making it a must-have in your electronic inventory. With RoHS compliance and ECCN classification of EAR99, rest assured of its quality and regulatory standards. Upgrade your cable-to-board connectivity with this versatile and high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787253-2 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .08 in, 2 mm |
Package Quantity: | 20 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 519 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .076 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Termination Post Tail Length: | 7 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5787253-2 |
SKU: | AMP5787253-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |