58052-3

DIE ULTRA-FAST 26-22 U/58078-3

Experience the ultimate in crimping efficiency with the DIE ULTRA-FAST 26-22 U/58078-3. This Tetra Crimp / Platform Hand Tool elevates your crimping game, offering unparalleled speed and precision. Designed for seamless operation, it boasts a removable/interchangeable die set and is compatible with both manual and pneumatic power sources. Rest assured, this tool is fully RoHS compliant, making it a sustainable choice for all your crimping needs. Elevate your connectivity game with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58052-3
Tool Type:Tetra Crimp / Platform Hand Tool
Product:Portable Crimp Tools
Power Type:Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP58052-3
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (108-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: