583649-3

CONT.CRP.SNAP TW.LF.STRIP

Enhance your connectivity with our AMP Twin-Leaf Crimp Wire Contact, designed for seamless termination. Crafted with durable Phosphor Bronze and featuring a gold-plated contact mating area, this component ensures reliable performance in industrial settings. With a pitch of 3.96mm and acceptance of 22-18 AWG wire, it offers versatility in wire size compatibility. The convenient strip packaging contains 7000 units, each with a locking lance for secure contact retention. RoHS compliant and meticulously engineered, it guarantees quality and efficiency in your electrical applications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 583649-3
Series: AMP Twin-Leaf
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.18 mm, 3.96 mm
Package Quantity: 7000
GPL: 268
Packaging: Strip
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating: Nickel
GPL Description: Industrial
Product Code: 5196
Wire Size: 22 - 18 AWG, .3 - .9 mm²
ECCN: EAR99
Accepts Wire Insulation Diameter: .045 - .095 in, 1.14 - 2.41 mm
PCB Contact Termination Area Plating Thickness: 30 µin
Contact Retention: With
Wire Contact Termination Area Plating Material: Tin-Lead
Wire Range Color Code: Violet
Contact Retention Type in Housing: Locking Lance
Part Aliases: 583649-3
Replacement Part: 5-583649-3
SKU: AMP583649-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: