Enhance your PCB connections with the TW-LF CRP HSG 30 POS housing. Designed for the AMP Twin-Leaf series, this black polyester housing accommodates 30 contacts in a dual-row configuration, ensuring reliable connectivity. With a crimp termination method and a pitch of 2.54mm, it offers easy installation on printed circuit boards. The UL 94V-0 material flammability standard guarantees safety, while the operating temperature range of -55 to 105°C suits various environments. Featuring mounting ears for panel installation and polarization groove for proper alignment, this housing is ideal for industrial applications. With RoHS compliance and a package quantity of 150, it's a convenient and environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 583861-1
Color: Black
Series: AMP Twin-Leaf
Amperage: 5 A
Housing Material: Polyester - GF
Number of Contacts: 30
Number of Rows: 2
Termination Method: Crimp
Overall Height: .75
Overall Length: 3.83
Pitch: .1 in, 2.54 mm
Strain Relief: No Strain Relief
Package Quantity: 150
Number of Positions: 30
Housing Color: Black
GPL: 268
Packaging: Box
Operating Temperature Range: -55 - 105 °C
Connector Height: .75 in
Panel Mount Type: Mounting Ears
Mating Alignment: With
Mating Alignment Type: Polarization Groove
Mating Connector Lock Type: Mounting Holes
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5194
Number of Dual Positions: 30
Connector Length: 3.83 in
Connector Product Type: Housing
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 583861-1
SKU: AMP583861-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: