58514-1
PROCRIMP TL W/DIE MR26-18
Easily achieve precise crimps with the PROCRIMP TL Hand Tool, designed for MR26-18 terminals. This portable crimper offers versatility with removable/interchangeable die sets, ensuring compatibility with various connector types. Whether you prefer manual, battery-powered, or electric operation, this tool delivers consistent results. Compliant with RoHS regulations, it's a reliable choice for professional crimping tasks in the field or workshop. Explore the efficiency and convenience of the PROCRIMP TL for your connector assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 58514-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58514-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Product Change Notice Download |
04/26/2013 | Change terminal locator back to 58515-1 until new locator is approved. | Product Change Notice Download |