58514-2

PROCRIMP DIE MR26-18

Easily achieve precise crimps with the PROCRIMP DIE MR26-18, designed for use with our Standard Die Envelope (SDE) Die Set. This essential tool, compatible with Portable Crimp Tools, offers versatile operation with battery, electric, or manual power options. Featuring a removable/interchangeable die set, it ensures efficient and convenient use for various crimping tasks. Rest assured, this tool meets RoHS compliance standards, making it a reliable choice for your connector and tool needs. Elevate your crimping capabilities with this high-quality accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58514-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58514-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1.Product Change Notice Download
04/26/2013Change terminal locator back to 58515-1 until new locator is approved.Product Change Notice Download