58522-2

PRO-CRMPR II DIE

Elevate your crimping capabilities with the PRO-CRMPR II DIE, a precision tool designed for seamless connector termination. Engineered for efficiency, this Standard Die Envelope (SDE) Die Set offers unparalleled performance in the field. Suitable for use with Portable Crimp Tools, it boasts versatile power options, including Battery, Electric, and Manual operation. Its Removable/Interchangeable die set type allows for easy customization, while its RoHS compliance assures environmental responsibility. Perfect for professionals in need of reliable and high-quality crimping equipment. Available now to enhance your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58522-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58522-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: