58548-1

PRO-CRIMPER HAND TOOL & DIE

Elevate your crimping capabilities with our PRO-CRIMPER HAND TOOL & DIE set. Designed for seamless connectivity in various applications, this tool is a game-changer for professionals in the field. The standard die envelope (SDE) die set ensures precise and efficient crimps every time. Portable and versatile, it's compatible with battery, electric, and manual power sources, offering flexibility in any work environment. Featuring a removable/interchangeable die set type, it allows for easy customization to suit different connector needs. Rest assured, this tool is also RoHS compliant, meeting the highest standards for environmental responsibility. Whether you're in the field or in the workshop, this tool is a must-have for all your crimping tasks. Upgrade your toolkit today and experience the difference.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58548-1
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58548-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: