58570-2
PRO-CRIMPER DIE JR POWER TIMER
Efficiently create secure and reliable crimps with our PRO-CRIMPER DIE JR POWER TIMER. Designed for use with Standard Die Envelope (SDE) Die Sets, this tool is a must-have for any professional workspace. Whether you prefer battery-powered, electric, or manual operation, this versatile tool is compatible with all three power types. The removable/interchangeable die set type allows for easy customization and maintenance. Plus, rest assured knowing that this tool is RoHS compliant, meeting all necessary environmental standards. Streamline your crimping process and ensure perfect results every time with the PRO-CRIMPER DIE JR POWER TIMER.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58570-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58570-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-006453 - Product Improvement. Change over to new style locator assembly. 2063771-1 replaces 58515-1. | Download |