Enhance your PCB connectivity with our Modu Connector System, offering a reliable solution for your electronic assemblies. Featuring polyester housing with glass fiber reinforcement, this connector boasts durability and safety with UL 94V-0 flammability standard compliance. With two rows of ten sockets, it provides ample connectivity for your applications. The through-hole solder termination method ensures secure attachment to your PCB, while the right-angle mount orientation offers versatility in installation. With a pitch of 2.54mm (.1 in) and a contact amperage of 2A, it meets industrial standards for performance. The tin-lead plating on the contact mating area and PCB contact terminals ensures optimal conductivity. Whether for standard or high-temperature applications, this connector is designed to deliver reliable performance. Box & tube packaging, with 45 pieces per package, makes it convenient for bulk orders. Upgrade your electronic assemblies with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-102084-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 45
Contact Amperage: 2 A
Number of Positions: 10
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 6-102084-1
SKU: AMP6-102084-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: