Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a durable housing made of UL 94V-0 rated Polyester - GF, this connector features two rows of six socket contacts, ideal for through hole soldering. The 2.54mm pitch and right-angle mount orientation offer flexibility in board layout. Rated for 333V AC and 2A, with excellent insulation resistance of 5000 MΩ, this connector is suitable for industrial applications. Its tin-lead plating ensures reliable contact mating, while the short point contact shape and board standoff feature optimize performance. With a high-temperature rating and stackable design, this connector is a dependable choice for board-to-board connections in demanding environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety. Packaged in tubes for convenient handling, it's available in a package quantity of 74. Elevate your PCB assembly with the Modu Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-102084-3
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 74
Contact Amperage: 2 A
Number of Positions: 6
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 6-102084-3
SKU: AMP6-102084-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: