Elevate your PCB connectivity with this high-performance board-to-board header. Designed for seamless integration, this right-angle connector features a 10-position configuration with through-hole solder termination, ensuring secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a breakaway header type, it offers versatility for various applications. RoHS compliant, this connector guarantees environmentally friendly operations. Trust in its 3A amperage rating and single-row design for efficient power delivery. Upgrade your setup with this essential component for mezzanine and board stacking connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102974-0
Amperage:3 A
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Right Angle
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP6-102974-0
series:AMPMODU Headers
Post Size:.64 mm / .025 in
Connector Contact Load Condition:Fully Loaded
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape and Form:Square
Contact Mating Area Plating Material:Gold
Contact Mating Area Plating Material Thickness:.381 µm / 15 µin
PCB Contact Termination Area Plating Material Thickness:100 - 200 µin
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Termination Post and Tail Length:2.79 mm / .11 in
Operating Temperature Range:-65 - 105 °C / -85 - 221 °F
Housing Temperature Rating:Standard

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: