6-104071-9

50 SYSTEM 50 HDR SRST SHRD SN

Enhance your PCB assembly with the AMPMODU System 50 series connector, boasting UL E28476 and CSA LR7189 standards compliance for assured quality. This single-row connector features a durable thermoplastic housing in sleek black, with 50 gold-plated phosphor bronze contacts for reliable signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 30V AC, it ensures efficient performance in industrial settings. The vertical mount orientation and shrouded header design offer seamless integration onto the board, while the detent latching mating retention type ensures secure connections. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is ideal for a wide range of applications. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Elevate your connectivity solutions with this high-quality, fully loaded connector, designed for optimal performance and longevity in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-104071-9
Series: AMPMODU System 50
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 7
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 002
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 2
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-104071-9
SKU: AMP6-104071-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: