6-104074-8

45 SYSTEM 50 HDR SRRA SHRD SN

Enhance your PCB connectivity with this high-quality AMPMODU System 50 connector. Designed for optimal performance, it features 45 gold-plated pin contacts for reliable signal transmission, meeting CSA and UL standards for safety and quality assurance. The black thermoplastic housing offers durability and protection, while the right-angle mount orientation allows for convenient installation. With a 1A contact amperage rating and a 30V AC voltage capacity, this connector is suitable for a wide range of industrial applications. Its shrouded design and detent latching mating retention ensure secure connections, while the PCB retention with hold-down post and board standoff solder feature guarantee stability in operation. Operating in a wide temperature range from -65 to 105 °C, it is built to withstand harsh environments. Packaged in a tube for easy storage and handling, this connector is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-104074-8
Series: AMPMODU System 50
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 8
Contact Amperage: 1 A
Number of Positions: 45
Housing Color: Black
Mount Orientation: Right Angle
GPL: 002
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box & Tube, Tube
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
PCB Retention Type: Hold-Down Post
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0387
Post Size: .015 in, .381 mm
Mating Post Length: .1 in, 2.54 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .1 in, 2.54 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Shrouded Sides: 2
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 6-104074-8
SKU: AMP6-104074-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download