6-1337431-0

BNC Str Plg Hex 75Ohm Nickel Pltd RG179B

Enhance your RF connectivity with our BNC Straight Plug Hex Crimp Connector, designed for efficient termination on RG179B, RG187A, TM3289, and URM 111 cables. Crafted with a brass body and nickel plating, this 75 Ohm connector ensures reliable performance in data and device applications. Featuring a bayonet mating type and gold flash center contact, it guarantees secure and high-quality connections up to 4 GHz. With a professional-grade build and operational temperature range of -55 to 85°C, this connector is ideal for demanding environments. Each package includes 100 connectors, offering cost-effective solutions for your cable-to-cable RF setups. Trust in our connector's mechanical captivation method and silicone rubber gasket for durable and stable connections in various configurations. Compliant with RoHS standards, it upholds environmental responsibility in its design and manufacturing. Elevate your RF coaxial setups with this essential connector for seamless and efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1337431-0
Series: STA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Package Quantity: 100
Cable Type: RG 179B, RG 187A, TM3289, URM 111
Number of Positions: 1
Interface: BNC
GPL: K18
Port Configuration: Single Port
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L068
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Insulation: Without
Body Plating Material: Nickel
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold Flash
Center Contact Material: Brass
Detent: With
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Professional
Connector System: Cable to Cable
Part Aliases: 6-1337431-0
SKU: AMP6-1337431-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: