6-1337582-0
MCX SMT Skt 50Ohm Gold Pltd
Enhance your electronic connections with our MCX SMT Skt 50Ohm Gold Plated connector. Designed for seamless integration on PCBs, this Jack connector boasts high-quality brass construction with gold plating for optimal signal transmission. With a 50 Ω impedance and operating frequency of 6 GHz, it ensures reliable performance in high-speed applications. Its surface mount termination method and snap-on mating type simplify installation, while its square body shape and vertical mount orientation save space on your board. RoHS compliant and suitable for lead-free solder processes, this professional-grade connector guarantees both performance and environmental responsibility. Perfect for single-port configurations, each package contains 800 units, making it ideal for bulk applications in industries like telecommunications, aerospace, and beyond. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1337582-0 |
Series: | OEG Power PCB relay OSA |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Mating Type: | Snap-On |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
Body Material: | Brass |
Body Shape: | Square |
Package Quantity: | 800 |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | MCX |
GPL: | K18 |
Port Configuration: | Single Port |
Packaging: | Tape & Reel |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L069 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Height Above PC Board: | .232 in, 5.9 mm |
Product Grade: | Professional |
Connector System: | Cable to Board |
Part Aliases: | 6-1337582-0 |
SKU: | AMP6-1337582-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |