6-1355683-3
MT3BU-GEH ASSY6P,SW
Elevate automotive connectivity with the MT3BU-GEH ASSY6P,SW from our Micro Timer III series. This 6-position housing, designed for female terminals, ensures secure signal transmission in demanding environments. With a pitch of 4mm and nominal voltage of 12V DC, it offers reliable performance. Crafted from UL 94-HB rated PBT GF, the body guarantees durability while operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F). Featuring a sealable design and polarization for easy installation, this black connector is essential for wire-to-board and wire-to-device applications. Its compact dimensions (1.683" L x 1.154" H x 25.8mm W) and 180° cable exit angle provide flexibility in assembly. Trust in its primary locking feature and terminal position assurance for a dependable connection every time. RoHS compliant and serviceable, it meets the highest standards of quality and sustainability in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1355683-3 |
Series: | Micro Timer III |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.683 in |
Cable Exit Angle: | 180° |
Height: | 1.154 in, 29.3 mm |
Width: | 1.016 in, 25.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 6-1355683-3 |
SKU: | AMP6-1355683-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |