Enhance your automotive connectivity with the Micro Timer III Housing, a reliable solution for accommodating female terminals. Featuring two rows with a 10-position layout and a pitch of 4mm, this black PBT housing ensures secure and efficient signal transmission. With polarization for proper alignment, it guarantees a seamless connection every time. Measuring 2.08 inches in length, 1.01 inch in height, and 1.15 inches in width, it offers a compact yet sturdy design. Cable exit at a 180° angle and a mating tab width of 1.6mm provide versatility in installation. Engineered with integrated locking features and sealable construction, it ensures a durable and environmentally protected connection. This essential automotive connector accessory, compliant with RoHS standards, is a must-have for any automotive application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1355688-5
Series: Micro Timer III
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 10
GPL: N06
Packaging: Bulk
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board
Length: 2.08 in
Cable Exit Angle: 180°
Height: 1.01 in, 25.8 mm
Width: 1.15 in, 29.3 mm
Mating Tab Width: .062 in, 1.6 mm
Body Color: Black
Serviceable: No
Connector Code : F1
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 6-1355688-5
SKU: AMP6-1355688-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: