6-1423157-0
7012ACT=RLY,STD,ON,2P,120VAC,1
Enhance the efficiency and control of your electrical systems with our Time Delay Relay. This versatile device features a Mounting Bracket for easy installation, and operates on 10 A at 240 VAC, making it suitable for a range of applications. With an On-Delay operation type and a delay time adjustable between 1.5 to 15 seconds, it offers customizable functionality. The Screw Terminals ensure secure and stable connections, while the 2 Form C (DPDT) contact arrangement provides reliable switching. Powered by 110-120 VAC input voltage and controlled by a convenient Knob, this relay offers precision and convenience in one. Compliant with RoHS regulations, it's a responsible choice for your industrial or commercial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1423157-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1.5 - 15 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP6-1423157-0 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |