6-1423157-9

7012BJ=RLY,STD,ON,2P,240VAC,3-

Enhance your control systems with this versatile Time Delay Relay, designed for precise timing operations. With an amperage of 10A at 240VAC, it ensures reliable performance in various applications. Featuring a Mounting Bracket for easy installation, this relay operates on a On-Delay mode with a delay time adjustable from 3 to 120 cycles. The Screw Terminals allow for secure connections, while the 2 Form C DPDT contact arrangement offers flexibility in switching. Powered by 220-240VAC input voltage, it comes with a convenient Knob for easy adjustments. Non-RoHS compliant. Upgrade your setup with this essential component for efficient timing control.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1423157-9
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 3 - 120 cycles
Input Voltage: 220 - 240 VAC
Control Type: Knob
SKU: AMP6-1423157-9
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7012BJ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: