6-1437651-3

6PCR-02-007=6PCR ASSEMBLY

Part Aliases: TE Connectivity 6PCR-02-007  
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a single row layout with two positions, accommodating wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). Its thermoplastic housing ensures durability, while the copper alloy terminals with bright tin plating offer reliable conductivity. The barrier strip style with tri-barrier design and UL 94V-0 flammability standard compliance guarantee safety. With a 25A, 300V rating, this right angle mount terminal block is suitable for various applications. The package includes 280 units, each equipped with 6-32 steel screws with zinc chromate plating for secure connections. Assembled with precision, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Elevate your project with the utmost quality and performance, choose the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1437651-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 280
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 20.6 mm, .811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437651-3 6PCR-02-007
SKU: AMP6-1437651-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: