6-1437667-1
4DB-P208-04=4DB ASSEMBLY
Part Aliases: TE Connectivity 4DB-P208-04
Easily connect and secure wires with this Black Buchanan 4DB Series Barrier Terminal Block. Featuring a straight body orientation and thermoplastic Polyamide housing, it ensures durability and reliability in industrial settings. With UL 94V-0 standards met, it guarantees safety and quality. This terminal block accommodates 4 contacts in a single row, with a pitch of 8.26 mm. Suitable for wire sizes ranging from .3 to 3 mm², it offers versatility. The terminal contacts are made of tin-plated copper alloy, ensuring efficient conductivity. Ideal for applications requiring a 150-300 V voltage rating and 10-20 A amperage, this terminal block is wave solder capable up to 265°C, making installation easy. Whether for PCB or wire connections, its wire clamp combo head design provides a secure and efficient connection. RoHS compliant for environmental responsibility, it comes in a package of 32 for convenience. Perfect for various electronic and electrical projects, this terminal block is a reliable choice for professionals and DIY enthusiasts alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-1437667-1 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 32 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.015 in, 51.18 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437667-1 4DB-P208-04 |
SKU: | AMP6-1437667-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |