6-146129-1

13 MODII HDR SR SFMNT B/A .100

Upgrade your PCB connections with our AMPMODU Headers, featuring a straight orientation and 13 gold-plated contacts for reliable signal transmission. Designed for surface mount installation with a pitch of 2.54 mm, these headers ensure easy integration into your electronic projects. With a high-temperature housing and operating range of -65 to 125 °C, they are ideal for industrial applications. UL 94V-0 certified for safety, these headers guarantee quality and compliance with industry standards. Bring efficiency and durability to your PCB designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146129-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: 2.29 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476 CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146129-1
SKU: AMP6-146129-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: