6-146130-0

22 MODII HDR DRST SFMNT B/A LF

Enhance your PCB connections with our AMPMODU Headers, now available in a pack of 19. Designed for surface mount termination, these headers feature a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a contact rating of 3A at 30V AC, they ensure reliable performance in industrial environments. The gold-plated phosphor bronze pins guarantee efficient signal transmission, while the high-temperature compatibility allows for operation between -65°C to 125°C. Perfect for vertical mounting, these headers offer a pitch of 2.54mm (.1 in) and a row spacing of 2.54mm (.1 in), with a square contact shape for optimal connectivity. Trust in our quality connectors for your printed circuit board assemblies, meeting CSA LE7189 and UL E28476 standards for safety and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146130-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 19
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: 2.29 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LE7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146130-0
SKU: AMP6-146130-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019729 - Product Improvement. Download