6-146131-4

30 MODII HDR DRST SFMNT B/A LF

Enhance your PCB assembly with our AMPMODU Headers, featuring UL E28476 and CSA LE7189 standards compliance for assured quality. Crafted with durable thermoplastic housing and phosphor bronze contacts, these headers offer reliable performance in demanding industrial environments. With a pitch of 2.54mm (.1 in) and 30V AC voltage rating, they are suitable for a wide range of applications. The 30-position, two-row design in sleek black housing, with gold-plated contact mating area, ensures efficient signal transmission. Operating at temperatures from -65 to 125°C, these headers are built to withstand harsh conditions. RoHS compliant and high-temperature compatible, they guarantee both environmental and performance standards. Perfect for vertical PCB mounting, each package contains 14 headers for convenient assembly. Upgrade your connectivity solutions with these high-quality, high-performance headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146131-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Profile: Standard
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .05 in, 1.27 mm
High Temperature Compatible: Yes
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476 CSA LE7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146131-4
SKU: AMP6-146131-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: