Enhance your PCB connections with our AMPMODU Headers, featuring a single row design for streamlined integration. Crafted from durable thermoplastic in a sleek black hue, these headers boast a contact pitch of 2.54 mm for precise connectivity. With 17 positions and a vertical mount orientation, they offer versatility in various applications. The copper alloy contact material, plated with tin for optimal performance, ensures reliable conductivity. Meeting UL 94V-0 flammability standards, these headers guarantee safety and quality. Ideal for industrial use, they provide a 3 A contact amperage and insulation resistance of 5000 MΩ. Whether for board-to-board connections or mezzanine stacking, these headers deliver efficiency and durability. Packaged in cartons of 200, they are a convenient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146458-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146458-7
SKU: AMP6-146458-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: