Elevate your PCB assembly with our AMPMODU Headers, meticulously designed for seamless integration. Crafted from durable thermoplastic and featuring through-hole solder termination, these connectors offer uncompromising reliability. With a pitch of 2.54mm (.1 in) and a contact layout of inline pins, they ensure efficient signal transmission. The housing in sleek black, with a vertical mount orientation, adds a touch of sophistication to your setup. Boasting a high insulation resistance of 5000 MΩ and UL 94V-0 flammability standard compliance, they guarantee safety and performance. Each package contains 100 units, making them ideal for bulk applications. Whether you're in the industrial sector or beyond, these connectors, with their tin-plated copper alloy contacts, are a perfect fit for your printed circuit board needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146461-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146461-6
SKU: AMP6-146461-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: