Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row design for streamlined integration. Crafted from durable thermoplastic housing in sleek black, these headers ensure reliable performance. With 17 pin contacts, each made of copper alloy with tin plating, they offer a secure and efficient connection. The 2.54mm pitch and through-hole solder termination method make installation a breeze. Meeting UL 94V-0 standards for material flammability, these headers guarantee safety. Perfect for industrial applications, they boast a contact amperage of 3A and an insulation resistance of 5000 MΩ. Whether for board-to-board or mezzanine stacking, these headers, with a vertical mount orientation, are a versatile solution. Each package contains 100 units, ideal for large-scale projects. Upgrade your PCB assembly with these high-quality headers, ensuring optimal performance and durability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146461-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146461-7
SKU: AMP6-146461-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: