Elevate your PCB connectivity with our AMPMODU Headers, designed for seamless integration in your electronic assemblies. Featuring a durable thermoplastic housing in sleek black, these headers offer reliable performance with a vertical mount orientation. With a pitch of 2.54mm (.1 in) and two rows for enhanced versatility, they ensure secure through-hole solder termination. The gold-plated copper alloy pins guarantee excellent conductivity, while meeting UL 94V-0 flammability standards for safety. With 32 positions and a 3A contact amperage, these connectors are ideal for industrial applications. Each package contains 100 headers, ready to streamline your PCB connections. Crafted for efficiency and durability, these headers are essential for your board-to-board and mezzanine stacking needs. (Word count: 108)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-146492-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-146492-6
SKU: AMP6-146492-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: