6-160448-3

FF 250 REC 1-2.5MM2 PB SILVER PLATED

Easily connect and disconnect wires with our FF 250 receptacle, ideal for wire sizes 13-17 AWG. Featuring a straight orientation and silver-plated phosphor bronze construction, this terminal ensures reliable conductivity in temperatures ranging from -40 to 130°C. The F-crimp design allows for secure attachment, while the open barrel accommodates wire insulation diameters of 3.43-5.08mm. RoHS compliant and part of our Fastin-Faston 250 series, this receptacle guarantees quality and durability for a variety of applications. Trust in Quick Disconnects for efficient and effective wire termination solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-160448-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 19.2 mm, .755 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .135 - .2 in, 3.43 - 5.08 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP6-160448-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .32 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/02/2024 PCN-24-204019 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 2nd Oct 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 25. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download