6-1625865-1
RP 2A 7R32 0.1% 15PPM CUT LENGTH
Enhance the precision of your electronic circuits with our RP 2A 7R32 0.1% 15PPM CUT LENGTH surface mount resistor. This high-quality component, boasting a power rating of .125 W and a resistance of 7.32 Ω, ensures reliable performance in a compact 0805 package. With a tolerance of .1% and rated voltage of 150 V, it's ideal for applications requiring utmost accuracy. The thin film element construction guarantees stability and durability, while the solder termination type facilitates easy installation. Meet your design requirements with confidence using this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1625865-1 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 7.32 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-1625865-1 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 6-1625865-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |