6-1755148-7

7012NDX=RLY,STD,ON,2P,48VDC,50SEC,X OPT

Upgrade your panel with our reliable On-Delay Time Delay Relay, offering a seamless solution for controlling circuit operations. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and a delay time ranging from 5 to 50 seconds, this device ensures precise timing for optimal performance. Operating at 10 A and 240 VAC, it guarantees efficient power delivery. Featuring screw terminals for easy installation, a 48 VDC input voltage, and a user-friendly control knob, it offers versatility in various applications. Rest assured of its quality as it is not ROHS compliant. Elevate your relay system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1755148-7
Amperage: 10 A at 240 VAC
Mount Type: Panel Mount
Operation Type: On-Delay
Termination Type: Screw Terminals
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 48 VDC
Control Type: Knob
SKU: AMP6-1755148-7
Multiple Timing Ranges: Without
Actuating System: DC
Option: Hardware and Adjustment for Horizontal Operation
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: