6-178313-5

DYNAMIC D-3100 V-HDR ASSY 3P NATURAL

Enhance your power and signal connections with the Dynamic 3000 Series D-3100 V-HDR Assembly. Designed for seamless board mounting, this 3-position header features a natural housing color and durable polyester construction. With gold-plated contacts, it ensures reliable conductivity, suitable for a variety of industrial applications. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating in a wide temperature range from -55 to 105°C, it offers robust performance in challenging environments. Its straight contact style and 3.81mm pitch make it ideal for wire-to-board connections. With a rated voltage of 250V AC/DC and a contact amperage of 8A, it delivers efficient power transmission. The assembly includes 21 pieces in a tube packaging, facilitating convenient installation. Upgrade your connectivity solutions with this high-quality, lead-free solderable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-178313-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .299 in, 7.62 mm
Keying: X
Package Quantity: 21
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 21.62 mm, .851 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-178313-5
SKU: AMP6-178313-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: