6-1879463-6
RL73K 2E R68 5% 5K RL
Enhance circuit performance with the RL73K 2E R68 5% 5K RL surface mount resistor. This compact 1210 size component, with a power rating of 0.5W, offers precision resistance of 68 ohms. Featuring solder termination, it is easily mountable, measuring just 3.1mm x 2.5mm x 0.55mm. Ideal for current sensing applications, this thick film resistor guarantees accuracy with a tolerance of 5%. With two terminations, it ensures secure connectivity. While not RoHS compliant, its reliability and efficiency make it a valuable asset in electronics assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1879463-6 |
Size Code: | 1210 |
Power Rating: | .5 W |
Termination Type: | Solder |
Resistance: | 68 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 2.5 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1879463-6 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 6-1879463-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |