6-1879501-0
CRGH2512 5% 300R 2W
Enhance your circuitry with the CRGH2512 5% 300R 2W Power Resistor. This Surface Mount device boasts a compact 2512 size code and a durable Thick Film element, ensuring reliable performance in any application. With a resistance of 300 Ω, power rating of 2 W, and a tolerance of 5%, it offers precise and efficient operation. Featuring solder termination, it's easy to install on PCBs. Rated for a voltage of 250 V, it's suitable for a wide range of electronic projects. Measuring 6.35 x 3.2 x .55 mm, it's space-saving and perfect for compact designs. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your components with this high-quality Surface Mount Resistor.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1879501-0 |
Size Code: | 2512 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | 300 Ω |
Rated Voltage: | 250 V |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.2 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1879501-0 |
series: | Neohm CRGH |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 6-1879501-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |