6-2177419-3

32POS,TAB0.5X0.4,HEADER ASSY,CODC

Enhance your automotive connectivity with this robust gray connector, featuring two rows for efficient signal transmission. With through-hole solder termination, it ensures secure and durable assembly. Operating flawlessly in temperatures up to 105°C (221°F), it offers reliable performance even in demanding conditions. Boasting 32 positions and a 1.8mm pitch, it's perfect for various signal applications. Its UL 94V-0 material flammability standard guarantees safety, while its horizontal mount orientation and 90° PCB alignment provide versatility in installation. With a 12V DC voltage rating and tin plating for optimal conductivity, this connector is essential for automotive electronics. Crafted for longevity and performance, it's a must-have component in your vehicle's electrical system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-2177419-3
Color: Gray
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Package Quantity: 1
Number of Positions: 32
Mount Orientation: Horizontal/90°
GPL: N56
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .031 in, .8 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X610
Number of Signal Positions: 32
Tab Width: .02 in, .5 mm
Connector Width: 25.3 mm, .996 in
PCB Mount Alignment: With
Length: 1.49 in, 38.05 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .016 in, .4 mm
Packaging Type: Tape & Reel
Hybrid Header: No
Profile Height From PCB: 22.95 mm, .904 in
Material Flammability Standard: UL 94V-0
Part Aliases: 6-2177419-3
SKU: AMP6-2177419-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: