6-2232266-5

PTL 2X5 PLUG HSG GLW WIRE KEY B BRO

Enhance your power connectivity with the PTL 2X5 PLUG HSG GLW WIRE KEY B BRO from our Power Triple Lock series. This high-quality housing, crafted from durable Nylon GF, features two rows and ten positions for seamless cable mounting with a 6mm pitch. With VDE and UL standards met, it guarantees safety and reliability with a voltage rating of 600V AC/DC. Its receptacle contact type and straight cable exit angle offer efficient power transmission, perfect for appliances and other power applications. Designed for wide temperature ranges (-55 to 140°C), this brown housing ensures robust performance in various environments. Its UL 94V-0 flammability standard and GWT 750°C rating provide added safety measures. Whether for industrial or domestic use, this connector housing is a dependable choice for wire-to-wire connections. Packaged in a carton for convenience, it's a RoHS-compliant solution that meets environmental standards. Elevate your power systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2232266-5
Series:Power Triple Lock
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Row Spacing:.319 in, 8.1 mm
Keying:B
Number of Positions:10
Housing Color:Brown
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 140 °C, -67 - 284 °F
Circuit Application:Power
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:10
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:VDE UL
Material Flammability Standard:UL 94V-0
Part Aliases:6-2232266-5
SKU:AMP6-2232266-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/16/2015P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Product Change Notice Download