6-2278526-1

10POS,AMP MCP1.5K,REC HSG,ASSY

Introducing the AMP MCP 1.5K Connector Housing, a crucial component in the automotive industry. Designed for female terminals, this housing features two rows with a 4mm pitch, offering efficient connectivity. Constructed with PBT material, it ensures durability and reliability. With ten positions and a sealable design, it's perfect for signal applications. The integrated polarization and terminal position assurance guarantee proper alignment and secure connections. Its black color and sleek dimensions make it a versatile choice for various automotive systems. RoHS compliant, this connector housing meets industry standards for environmental responsibility. Ideal for wire-to-wire connections, it's a must-have accessory for automotive professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-2278526-1
Series: AMP MCP 1.5K,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 10
GPL: N10
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Wire
Length: 1.31 in
Cable Exit Angle: 180°
Height: 25.1 mm, .988 in
Width: 1.23 in, 31.4 mm
Mating Tab Width: .059 in, 1.5 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 6-2278526-1
SKU: AMP6-2278526-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: