6-292228-6

1.5 MINI CT SGL H SMT W/O BOSS

Experience reliable signal connectivity with our AMP Mini CT Series PCB Connector. Designed for board mount installation, this connector features a single row with 16 pin contacts for seamless integration. The housing is constructed from durable UL 94V-0 Nylon 6T in a sleek black finish, ensuring both strength and style. With a surface mount termination method and right-angle mount orientation, it offers versatility in assembly. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Each contact is made of brass with tin plating, accommodating wire sizes from 24 to 28 AWG. Certified by UL and CSA, it meets stringent quality standards. Ideal for wire-to-board applications, this connector guarantees efficient and secure performance in your electronic designs, all while complying with RoHS regulations. Upgrade your connectivity solutions with AMP Mini CT Series PCB Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-292228-6
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.122 in, 28.5 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292228-6
SKU: AMP6-292228-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: