The AMPLIMITE HDP-20 D-Sub Connector, a high-performance solution for your connectivity needs. This two-row Plug connector features 25 gold-plated contacts, ensuring reliable power and signal transmission. With a current rating of 6 A, it's suitable for various applications. The Standard profile design and Front Metal Shell construction offer durability and ease of use. RoHS compliant, it meets environmental standards. Packaged in a convenient tray, this connector is ready for your assembly projects. Upgrade your connections with the AMPLIMITE HDP-20.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-338311-2
Series:AMPLIMITE HDP-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-338311-2
Color:Black
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Performance Level:Level 2
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.6 mm / .063 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass Filled Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
Boardlock Plating Material:Tin
Mounting Hole Diameter:5 mm
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Boardlock Material:Phosphor Bronze
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shielded:No
Grounding Indents:Without
Sealable:No
Shell Size:3
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: