Easily connect power and signal cables with this blue AMP Mini CT receptacle housing. Designed for crimp termination, it features seven inline sockets suitable for 30-24 AWG wires. The nylon 6/6 construction meets UL 94V-0 flammability standards, ensuring safety. With a mating retention detent and polarization alignment, secure connections are guaranteed. Operating in a wide temperature range from -30 to 105°C, it's ideal for various applications. This connector is CSA and UL certified, and RoHS compliant, making it a reliable choice for your PCB assembly needs. Packaged in a quantity of 2500, it's perfect for large-scale projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-353908-7
Color: Blue
Series: AMP Mini CT
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Socket
Strain Relief: No Strain Relief
Shape: Rectangular
Package Quantity: 2500
Number of Positions: 7
Housing Color: Blue
Insulation Resistance: 500 MΩ
GPL: 398
Mating Retention Type: Detent
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .236 in, 6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Detent
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 2246
Wire Size: .05 - .22 mm², 30 - 24 AWG
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 12 mm, .472 in
Connector System: Wire to Board, Wire to Wire
Connector Product Type: Connector
Connector Width: .141 in, 3.6 mm
Mating Retention: With
Mating Connector Lock: Without
Insulation Diameter: .0334 - .041 in, .85 - 1.05 mm
Housing Configuration: Both Ends Closed
Internal / External: Internal
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 6-353908-7
SKU: AMP6-353908-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: